- Home ›
- All Products›
- DMC-MD85B22-01
DMC-MD85B22-01
TE Connectivity / Deutsch
DMC-MD 85 B 22-01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DMC-MD 85 B 22-01
Search Keywords: DMCMD85B2201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MD85B22-01
-
Alias/AKA:ZPF000000000200990
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Prewired:No
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Number of Positions:4
-
Housing Type:Receptacle
-
Operating Voltage:125 VAC
-
Mating Retention Type:Center Fastener
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Shielded:Yes
-
Connector Style:Plug
-
Connector Mounting Type:Panel
-
Centerline (Pitch):3.62 in, 92 mm
-
Sealable:Yes
-
Mating Alignment:With
-
Product Type:Connector
-
Connector Type:Connector Assembly
-
Number of Rows:1
-
Insertion Force:Standard
-
Housing Material:Aluminum
-
Operating Temperature Range:-55 – 175 °C
-
Boxmount:No
-
Circuit Application:Power & Signal
-
Connector & Housing Type:Receptacle
-
Insertion Force Type:Normal
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$438.99
5
$437.89
10
$436.79
14
$435.70
27
$238.47
41
$162.00
54 +
$158.76
Click for Quote
Log in
to unlock special pricing