- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DMC-MD26B-K-T
DMC-MD26B-K-T
TE Connectivity / Deutsch
Conn Rectangular F Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F Crimp ST Cable Mount
Search Keywords: DMCMD26BKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MD26B-K-T
-
Alias/AKA:ZPF000000000146191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$26.26
10
$22.66
25
$21.60
50
$21.28
100
$21.17
150
$21.07
200 +
$20.96
Click for Quote
Log in
to unlock special pricing