- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DMC-MD24B
DMC-MD24B
TE Connectivity / Deutsch
Conn Rectangular SKT ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT ST Panel Mount
Search Keywords: DMCMD24B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MD24B
-
Alias/AKA:ZPF000000000100857
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$58.72
10
$58.57
25
$58.42
50
$58.28
100
$30.85
150
$21.71
200 +
$21.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT