- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DMC-MD20C
DMC-MD20C
TE Connectivity / Deutsch
Conn Rectangular M 1 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Rectangular M 1 POS Crimp ST Cable Mount
Search Keywords: DMCMD20C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MD20C
-
Alias/AKA:ZPF000000000100794
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
On Order:
500
can ship 7/17/26
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$41.24
5
$35.90
10
$35.22
25
$34.60
50
$34.09
100
$33.74
250 +
$33.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT