- Home ›
- All Products›
- DMC-M99-10AA
DMC-M99-10AA
TE Connectivity / Deutsch
DMC-M 99-10 AA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 99-10 AA
Search Keywords: DMCM9910AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M99-10AA
-
Alias/AKA:ZPF000000000137694
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shape:Rectangular
-
Housing Material:Aluminum
-
Contact Style:Crimp
-
Operating Temperature Range:-55 – 175 °C
-
Module Material:Composite
-
Number of Positions:10
-
Strain Relief:Without
-
Termination Method to Wire & Cable:Crimp
-
Contact Plating Material:Gold over Copper
-
Contact Current Rating (Max):13 A, 7.5 A
-
Number of Cavities:10
-
Wire/Cable Size:14 – 24 AWG, 2 – .25 mm²
-
Connector Type:Connector Assembly
-
Centerline (Pitch):1 in, 25.4 mm
-
Prewired:No
-
Contact Retention Type:Retention Clip
-
Product Type:Connector
-
Keying:A
-
Contact Retention:Retention Clip
-
Number of Power Positions:0
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Circuit Application:Power & Signal & Data
-
Number of Signal Positions:10
-
Wire Size:14 – 24 AWG, 2 – .25 mm²
-
Boxmount:No
-
Operating Voltage:125 VAC
-
Sealable:Yes
-
Number of Loaded Positions:0
-
Contact Layout:Matrix
-
Contact Size:16
-
Contact Retention Type within Housing:Retention Clip
-
Contact Underplating Material:Nickel
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$59.20
50
$36.43
75
$28.84
100 +
$28.27
Click for Quote
Log in
to unlock special pricing