- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DMC-M99-02AN
DMC-M99-02AN
TE Connectivity / Deutsch
Standard Rectangular Connector - 11 Position - 125 VAC/VDC - 14 to 26 AWG (2 to .15 mm²).
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Standard Rectangular Connector - 11 Position - 125 VAC/VDC - 14 to 26 AWG (2 to .15 mm²).
Search Keywords: DMCM9902AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M99-02AN
-
Alias/AKA:ZPF000000000201138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
399
Can Ship immediately
MOQ for out of Stock Qty:
58
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$68.49
10
$45.21
25
$42.40
58
$41.98
116
$41.57
174
$41.15
231 +
$40.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT