- Home ›
- All Products›
- DMC-M99-01SB
DMC-M99-01SB
TE Connectivity / Deutsch
DMC-M 99-01 SB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DMC-M 99-01 SB
Search Keywords: DMCM9901SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M99-01SB
-
Alias/AKA:ZPF000000000203492
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:11
-
Number of Cavities:11
-
Number of Signal Positions:11
-
Number of Loaded Positions:0
-
Centerline (Pitch):1 in, 25.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 392 °F
-
Contact Plating Material:Gold over Nickel
-
Sealable:Yes
-
Connector Type:Connector Assembly
-
Contact Current Rating (Max):13 A, 5 A
-
Boxmount:No
-
Strain Relief:Without
-
Module Material:Composite
-
Number of Power Positions:0
-
Operating Voltage:125 VDC
-
Wire Size:14 – 26 AWG, 2 – .15 mm²
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Contact Layout:Matrix
-
Product Type:Socket Insert Module
-
Contact Retention:With
-
Circuit Application:Power & Signal & Data
-
Prewired:No
-
Termination Method to Wire & Cable:Crimp
-
Keying:B
-
Shape:Rectangular
-
Contact Retention Type:Retention Clip
-
Contact Underplating Material:Nickel
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Retention Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2
$113.20
10
$112.92
25
$112.64
53
$112.36
106
$59.30
159
$40.78
212 +
$39.97
Click for Quote
Log in
to unlock special pricing