Image is representational - see mfr. specs

DMC-M 99-01 PB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DMC-M 99-01 PB
Search Keywords: DMCM9901PB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DMC-M99-01PB
  • Alias/AKA:
    ZPF000000000203493
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Retention Type:
    Retention Clip
  • Connector Type:
    Connector Assembly
  • Contact Current Rating (Max):
    13 A, 5 A
  • Shape:
    Rectangular
  • Boxmount:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Module Material:
    Composite
  • Strain Relief:
    Without
  • Contact Plating Material:
    Gold over Nickel
  • Number of Power Positions:
    0
  • Sealable:
    Yes
  • Contact Retention:
    With
  • Row-to-Row Spacing:
    .6299 in, 16 mm
  • Number of Loaded Positions:
    0
  • Operating Voltage:
    125 VAC
  • Circuit Application:
    Power & Signal & Data
  • Centerline (Pitch):
    1 in, 25.4 mm
  • Number of Positions:
    11
  • Product Type:
    Pin Insert Module
  • Number of Signal Positions:
    11
  • Wire Size:
    14 – 26 AWG, 2 – .15 mm²
  • Contact Layout:
    Matrix
  • Number of Cavities:
    11
  • Keying:
    B
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 392 °F
  • Prewired:
    No
  • Contact Retention Within Housing:
    With
  • Contact Underplating Material:
    Nickel
  • Contact Retention Type within Housing:
    Retention Clip
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks can ship 10/8/26
Backorder
Price (USD)
Qty
Unit Price
50
$66.37
100
$35.14
150
$24.73
200 +
$24.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!