- Home ›
- All Products›
- DMC-M82A01
DMC-M82A01
TE Connectivity / Deutsch
DMC-M 82 A 01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 82 A 01
Search Keywords: DMCM82A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M82A01
-
Alias/AKA:ZPF000000000015367
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Prewired:No
-
Housing Material:Aluminum
-
Shielded:No
-
Operating Voltage:125 VAC
-
Mating Retention Type:Center Fastener
-
Number of Positions:4
-
Connector Type:Connector Assembly
-
Circuit Application:Power & Signal
-
Housing Type:Receptacle
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Product Type:Connector
-
Centerline (Pitch):3.62 in, 92 mm
-
Connector Style:Plug
-
Insertion Force:Standard
-
Mating Alignment:With
-
Connector Mounting Type:Panel
-
Grade:Commercial
-
Operating Temperature Range:-55 – 175 °C
-
Boxmount:Yes
-
Number of Rows:1
-
Sealable:Yes
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Connector & Housing Type:Receptacle
-
Insertion Force Type:Normal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$296.56
100
$151.47
150
$103.10
200 +
$101.04
Click for Quote
Log in
to unlock special pricing