- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DMC-M20-22AN
DMC-M20-22AN
TE Connectivity / Deutsch
Rectangular Connector - Insert - DMC-M Series - Male Pin - 20 Positions - 4 Rows - Crimp Contact Termination - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Insert - DMC-M Series - Male Pin - 20 Positions - 4 Rows - Crimp Contact Termination - Black.
Search Keywords: DMCM2022AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M20-22AN
-
Alias/AKA:ZPF000000000015291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Contact Insert Module
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
197
Can Ship immediately
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$26.21
5
$23.51
10
$20.19
25
$18.95
50
$18.25
100
$18.15
250 +
$18.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT