- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DMC-M04-12SD
DMC-M04-12SD
TE Connectivity / Deutsch
Rack And Panel Connector, 4 Contact(S), Female, Crimp Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Rack And Panel Connector, 4 Contact(S), Female, Crimp Terminal
Search Keywords: DMCM0412SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M04-12SD
-
Alias/AKA:ZPF000000000015208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Sealable:Yes
-
Centerline (Pitch):1 in, 25.4 mm
-
Wire/Cable Size:10 – 14 AWG, 5 – 2 mm²
-
Number of Loaded Positions:0
-
Contact Style:Crimp
-
Module Material:Composite
-
Number of Rows:2
-
Keying:D
-
Operating Temperature Range:-55 – 175 °C
-
Shape:Rectangular
-
Number of Signal Positions:4
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Contact Retention Type:Retention Clip
-
Contact Plating Material:Gold over Copper
-
Contact Size:12
-
Wire Size:10 – 14 AWG, 5 – 2 mm²
-
Contact Current Rating (Max):23 A
-
Strain Relief:Without
-
Housing Material:Aluminum
-
Boxmount:No
-
Connector Type:Connector Assembly
-
Operating Voltage:125 VAC
-
Number of Columns:2
-
Contact Retention:Retention Clip
-
Prewired:No
-
Contact Layout:Matrix
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:4
-
Contact Type:Standard Female Contact
-
Circuit Application:Power & Signal & Data
-
Number of Power Positions:0
-
Number of Cavities:4
-
Contact Retention Within Housing:With
-
Contact Underplating Material:Nickel
-
Contact Retention Type within Housing:Retention Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3
$94.95
10
$94.71
25
$94.47
34
$94.24
67
$50.63
101
$35.45
134 +
$34.75
Click for Quote
Log in
to unlock special pricing