- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DMC-M01-08BNE
DMC-M01-08BNE
TE Connectivity / Deutsch
Conn Rectangular SKT 4 POS 3.62mm Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Rectangular SKT 4 POS 3.62mm Crimp ST Panel Mount
Search Keywords: DMCM0108BNE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M01-08BNE
-
Alias/AKA:ZPF000000000015161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:3.62 mm
-
Termination Method:Crimp
-
Number of Contacts:4
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$66.528
4
$60.480
10
$60.330
25
$60.180
51
$60.030
101
$32.100
151
$22.660
201 +
$22.210
Click for Quote
Log in
to unlock special pricing