- Home ›
- All Products›
- DMC-M00-00PNE
DMC-M00-00PNE
TE Connectivity / Deutsch
DMC-M 00-00 PNE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 00-00 PNE
Search Keywords: DMCM0000PNE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M00-00PNE
-
Alias/AKA:ZPF000000000106107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):1 in, 25.4 mm
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Boxmount:No
-
Connector Type:Connector Assembly
-
Contact Plating Material:Gold over Nickel
-
Shape:Rectangular
-
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 392 °F
-
Operating Voltage:125 VDC
-
Circuit Application:Power & Signal & Data
-
Number of Power Positions:0
-
Strain Relief:Without
-
Keying:N
-
Contact Layout:Matrix
-
Product Type:Connector
-
Module Material:Composite
-
Contact Retention:Retention Clip
-
Termination Method to Wire & Cable:Crimp
-
Number of Loaded Positions:0
-
Prewired:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
79
$49.40
158
$26.15
237
$18.40
316 +
$18.04
Click for Quote
Log in
to unlock special pricing