TE Connectivity / Deutsch Authorized Distributor

DL66R-22-55SN-6117[V001]

Conn Miniature Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn Miniature Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Search Keywords: DL66R2255SN6117V001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: DL66R-22-55SN-6117[V001]
Alias/AKA: YDL66R-22-55SNC012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature Circular
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Shell Size / Insert Arrangement: 22-55
Number of Contacts: 55
Contact Gender: SKT
Termination Method: Crimp
Maximum Current Rating: 7.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DL66R-22-55SN-6117[V001] discontinued?
Yes, DL66R-22-55SN-6117[V001] from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DL66R-22-55SN-6117[V001] RoHS compliant?
Yes, DL66R-22-55SN-6117[V001] is RoHS compliant.
What is the lead time for DL66R-22-55SN-6117[V001]?
The standard lead time for DL66R-22-55SN-6117[V001] is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!