- Home ›
- All Products›
- DJT14H11-35PN
DJT14H11-35PN
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DJT14H1135PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DJT14H11-35PN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Panel Mount Feature Type:Jam Nut
-
Insulation Material:Glass/Silicone
-
Flange:Jam Nut Flange
-
Assembly Length:1.186 in, 30.12 mm
-
O-Ring Material:Silicone
-
Shell Plating Material:Tin
-
Feedthrough Type:No
-
Fluid Resistance:Yes
-
Panel Mount Feature:With
-
Shell Size:11
-
Environmental Protection Type:Hermetically Sealed
-
Number of Power Positions:13
-
Sealable:Yes
-
Mating Retention:With
-
Positions Unloaded:None
-
Connector Style:Receptacle
-
Durability Rating:500 Cycles
-
Preloaded:Yes
-
Keying:Keyway Polarization N
-
Keying & Polarized Position Locations:N
-
Assembly Type:Electrical Connector
-
Number of Positions:13
-
Contact Layout:11 - 35
-
Panel Thickness:.062 – .125 in, 1.57 – 3.18 mm
-
Contact Type:Pin
-
Shell Material:Carbon Steel
-
Circuit Application:Power
-
Shell Type:Jam Nut Receptacle
-
Peripheral Seal Material:Silicone
-
Shielded:Yes
-
Operating Voltage:400 VAC, 550 VDC
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Connector Mounting Type:Panel
-
Contact Quantity (Size 22D):13
-
Position Locations Omitted:None
-
Connector System:Wire-to-Panel
-
Environmental Protection:Yes
-
Hermetically Sealed:Yes
-
Mating Retention Type:Bayonet
-
Position Keyed:N
-
Product Type:Connector
-
Factory Installed Backshell:No
-
Polarization Code:Normal
-
Packaging Quantity:1
-
Contact Layout Arrangement:11 - 35
-
Voltage:1300 Vrms
-
Alignment Keyed:Clocking
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:11
-
Shell Base Material:Carbon Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
13
$503.17
25
$276.18
38
$187.44
50 +
$183.69
Click for Quote
Log in
to unlock special pricing