- Home ›
- All Products›
- DJT11H11-35PN[V001]
DJT11H11-35PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DJT11H1135PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DJT11H11-35PN[V001]
-
Alias/AKA:YDJT11H11-35PNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Positions Unloaded:None
-
Sealable:Yes
-
Hermetically Sealed:Yes
-
Mating Retention Type:Bayonet
-
Operating Voltage:400 VAC, 550 VDC
-
Flange:Solder Mount Flange
-
Peripheral Seal Material:Silicone
-
Contact Type:Pin
-
Assembly Type:Electrical Connector
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Panel Mount Feature:With
-
Number of Positions:13
-
Contact Layout:11 - 35
-
Shell Material:Carbon Steel
-
Position Keyed:N
-
Circuit Application:Power
-
Environmental Protection:Yes
-
Environmental Protection Type:Hermetically Sealed
-
Position Locations Omitted:None
-
Alignment Keyed:Clocking
-
Preloaded:Yes
-
Keying:Keyway Polarization N
-
Feedthrough Type:No
-
Contact Quantity (Size 22D):13
-
Contact Layout Arrangement:11 - 35
-
Product Type:Connector
-
Factory Installed Backshell:No
-
Connector Mounting Type:Panel
-
Connector System:Wire-to-Panel
-
Shielded:Yes
-
Durability Rating:500 Cycles
-
Insulation Material:Glass/Silicone
-
Polarization Code:Normal
-
Voltage:1300 Vrms
-
Shell Plating Material:Tin
-
Shell Type:Solder Mount Receptacle
-
Keying & Polarized Position Locations:N
-
Panel Mount Feature Type:Solder Mount
-
Packaging Quantity:1
-
Number of Power Positions:13
-
Fluid Resistance:Yes
-
Shell Size:11
-
Assembly Length:1.096 in, 27.84 mm
-
Connector Style:Receptacle
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Circular Connector Shell Size:11
-
Shell Base Material:Carbon Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$288.32
50
$152.17
75
$104.65
100 +
$102.56
Click for Quote
Log in
to unlock special pricing