- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DIV41H11-05PN[V001]
DIV41H11-05PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HERM RECP
Search Keywords: DIV41H1105PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DIV41H11-05PN[V001]
-
Alias/AKA:YDIV41H11-05PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Feedthrough Type:No
-
Environmental Protection:Yes
-
Shell Type:Solder Mount Receptacle
-
Shell Size:B (11)
-
Durability Rating:500 Cycles
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Position Locations Omitted:None
-
Contact Type:Pin
-
Flange:Solder Mount Flange
-
Mating Retention Type:Breech Coupling
-
Shell Material:Stainless Steel
-
Hermetically Sealed:Yes
-
Keying & Polarized Position Locations:N
-
Shell Plating Material:Electrodeposited Nickel
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Assembly Length:1.304 in, 33.13 mm
-
Sealable:Yes
-
Voltage:1800 Vrms
-
Number of Power Positions:5
-
Operating Voltage:600 VAC, 850 VDC
-
Factory Installed Backshell:No
-
Number of Positions:5
-
Insulation Material:Glass/Silicone
-
Peripheral Seal Material:Silicone
-
Contact Layout Arrangement:B5 (11-05)
-
Contact Layout:B5 (11-05)
-
Contact Quantity (Size 20):5
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Positions Unloaded:None
-
Polarization Code:N
-
Preloaded:Yes
-
Connector Style:Receptacle
-
Alignment Keyed:Clocking
-
Assembly Type:Electrical Connector
-
Product Type:Connector
-
Panel Mount Feature:With
-
Panel Mount Feature Type:Solder Mount
-
Connector System:Wire-to-Panel
-
Keying:Keyway Polarization N
-
Environmental Protection Type:Hermetically Sealed
-
Fluid Resistance:Yes
-
Position Keyed:N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$667.92
5
$666.25
10
$664.58
13
$662.92
25
$363.87
38
$246.95
50 +
$242.01
Click for Quote
Log in
to unlock special pricing