- Home ›
- All Products›
- DG1236R20-45S3[V001]
DG1236R20-45S3[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DG1236R2045S3V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DG1236R20-45S3[V001]
-
Alias/AKA:YDG1236R2045S3V001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1
-
Circuit Application:Power & Signal
-
Shell Plating Material:Tin
-
Fluid Resistance:Yes
-
Durability Rating:1500 Cycles
-
Panel Mount Feature:Without
-
Position Locations Omitted:All
-
Reverse Gender:No
-
Entry Style:Rear Insertion
-
Hermetically Sealed:No
-
Environmental Protection Type:Elastomer Sealed
-
Contact Type:Socket
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Power Positions:45
-
Voltage:1800 Vrms
-
Wire Size:12 – 14 AWG, .2 – .52 mm²
-
Environmental Protection:Yes
-
Factory Installed Backshell:No
-
Insulation Material:Hard Dielectric/Silicone
-
Operating Voltage:600 VAC, 850 VDC
-
Positions Unloaded:All
-
Preloaded:No
-
Keying & Polarized Position Locations:3
-
Sealable:Yes
-
Mating Retention Type:Threaded
-
Polarization Code:3
-
Number of Signal Positions:45
-
Assembly Length:1.293 in, 32.84 mm
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Shell Type:Plug
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-5) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Alignment Keyed:Clocking
-
Shell Material:Composite
-
Operating Temperature Range:-85 – 347 °C, -65 – 175 °F
-
Contact Quantity (Size 20):45
-
Feedthrough Type:No
-
Product Type:Connector
-
Contact Layout Arrangement:P45 (20-45)
-
Keying:Keyway Polarization 3
-
Number of Positions:45
-
Position Keyed:3
-
Shielded:Yes
-
Assembly Type:Electrical Connector
-
Shell Size:P (20)
-
Accepts Wire Insulation Diameter Range:.04 – .074 in, 1.02 – 1.88 mm
-
Connector Style:Plug
-
Shell Base Material:Composite
-
Circular Connector Shell Size:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
7
$2,279.50
13
$1,253.82
19
$875.94
25 +
$858.42
Click for Quote
Log in
to unlock special pricing