- Home ›
- All Products›
- DG1230R14-09S1
DG1230R14-09S1
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DG1230R1409S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DG1230R14-09S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 – 14 AWG, .2 – .52 mm²
-
Contact Type:Pin
-
Polarization Code:1
-
Shielded:Yes
-
Preloaded:No
-
Operating Temperature Range:-85 – 347 °C, -65 – 175 °F
-
Assembly Type:Electrical Connector
-
Flange:Square Flange
-
Keying:Key Polarization 1
-
Hermetically Sealed:No
-
Number of Signal Positions:9
-
Connector Style:Receptacle
-
Connector System:Wire-to-Panel
-
Number of Power Positions:19
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Mating Retention Type:Threaded
-
Durability Rating:1500 Cycles
-
Voltage:1800 Vrms
-
Shell Type:Square Flange Receptacle
-
Mating Retention:With
-
Peripheral Seal Material:Silicone
-
Packaging Quantity:1
-
Keying & Polarized Position Locations:1
-
Panel Thickness:.3125 in, 7.94 mm
-
Contact Layout:G09 (14-09)
-
Shell Plating Material:Tin
-
Shell Size:G (14)
-
Feedthrough Type:No
-
Insulation Material:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Accepts Wire Insulation Diameter Range:.06 – .103 in, 1.52 – 2.62 mm
-
Entry Style:Rear Insertion
-
Position Locations Omitted:All
-
Environmental Protection Type:Elastomer Sealed
-
Contact Layout Arrangement:G09 (14-09)
-
Position Keyed:1
-
Panel Mount Feature:With
-
Circuit Application:Power & Signal
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-5) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Panel Mount Feature Type:Square Flange
-
O-Ring Material:Silicone
-
Operating Voltage:600 VAC, 850 VDC
-
Sealable:Yes
-
Contact Quantity (Size 16):9
-
Assembly Length:1.317 in, 33.45 mm
-
Factory Installed Backshell:No
-
Number of Positions:9
-
Reverse Gender:No
-
Contact Current Rating (Max):7.5 A
-
Shell Material:Composite
-
Connector Mounting Type:Panel
-
Positions Unloaded:All
-
Fluid Resistance:Yes
-
Environmental Protection:Yes
-
Circular Connector Shell Size:14
-
Shell Base Material:Composite
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
7
$1,387.46
13
$763.16
19
$533.16
25 +
$522.49
Click for Quote
Log in
to unlock special pricing