- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DBC54H-8-98PN[V001]
DBC54H-8-98PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBC54H898PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC54H-8-98PN[V001]
-
Alias/AKA:YDBC54H-8-98PNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:1800 Vrms
-
Operating Temperature Range:-85 – 347 °C, -65 – 175 °F
-
Product Type:Connector
-
Shell Material:Carbon Steel
-
Mating Retention Type:Bayonet
-
Panel Mount Feature Type:Jam Nut
-
Assembly Type:Electrical Connector
-
Hermetically Sealed:Yes
-
Shell Type:Jam Nut Receptacle
-
Contact Quantity (Size 20):3
-
Contact Layout Arrangement:8 – 98
-
Number of Positions:3
-
Alignment Keyed:Insert Clocking
-
Environmental Protection:Yes
-
Keying:Insert Polarization N
-
Contact Layout:8 – 98
-
Packaging Quantity:1
-
Keying & Polarized Position Locations:Normal
-
Shell Plating Material:Tin
-
Connector System:Wire-to-Panel
-
Number of Power Positions:3
-
Mating Alignment Type:Keyed
-
Durability Rating:500 Cycles
-
Connector Style:Receptacle
-
Panel Mount Feature:With
-
Mating Retention:With
-
O-Ring Material:Silicone
-
Fluid Resistance:Yes
-
Environmental Protection Type:Hermetically Sealed
-
Flange:Jam Nut
-
Position Keyed:Normal
-
Polarization Code:Normal
-
Feedthrough Type:No
-
Contact Type:Pin
-
Operating Voltage:600 VAC, 850 VDC
-
Assembly Length:.954 in, 24.23 mm
-
Sealable:Yes
-
Insulation Material:Glass/Silicone
-
Shell Size:8
-
Factory Installed Backshell:No
-
Position Locations Omitted:None
-
Peripheral Seal Material:Silicone
-
Panel Thickness:.062 – .187 in, 1.57 – 4.75 mm
-
Positions Unloaded:None
-
Preloaded:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$359.46
50
$189.72
75
$130.47
100 +
$127.86
Click for Quote
Log in
to unlock special pricing