- Home ›
- All Products›
- DBC54H-22-55PW
DBC54H-22-55PW
TE Connectivity / Deutsch
DBC54H-*-*P*
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DBC54H-*-*P*
Search Keywords: DBC54H2255PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC54H-22-55PW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contacts Preloaded:Yes
-
Connector Mounting Type:Panel Mount
-
Sealable:Yes
-
Circular Connector Shell Size:22
-
Number of Power Positions:55
-
Shielded:Yes
-
Connector System:Wire-to-Panel
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Operating Temperature Range:-85 – 300 °C, -121 – 572 °F
-
Shell Plating Material:Tin
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:Yes
-
Shell Type:Jam Nut Receptacle
-
Polarization Code:W
-
Number of Positions:55
-
Circular Connector Type:Receptacle
-
Shell Base Material:Steel
-
Circular Connector Contact Type:Pin
-
Circuit Application:Power
-
Product Type:Connector
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Contact Layout Arrangement:22 – 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
13
$1,045.03
25
$555.10
38
$372.89
50 +
$365.43
Click for Quote
Log in
to unlock special pricing