- Home ›
- All Products›
- DBC54H-22-41PN
DBC54H-22-41PN
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBC54H2241PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC54H-22-41PN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Hermetically Sealed:Yes
-
Circular Connector Contact Type:Pin
-
Shielded:Yes
-
Circular Connector Type:Receptacle
-
Circuit Application:Power
-
Connector System:Wire-to-Panel
-
Shell Type:Jam Nut Receptacle
-
Alignment Keyed:Clocking
-
Contacts Preloaded:Yes
-
Number of Positions:41
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Shell Plating Material:Tin
-
Sealable:Yes
-
Shell Base Material:Steel
-
Operating Temperature Range:-85 – 300 °C, -121 – 572 °F
-
Contact Layout Arrangement:22 – 41
-
Circular Connector Shell Size:22
-
Connector Mounting Type:Panel Mount
-
Number of Power Positions:41
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
44 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
13
$1,352.68
25
$718.52
38
$482.66
50 +
$473.01
Click for Quote
Log in
to unlock special pricing