- Home ›
- All Products›
- DBC53H-18-8PN
DBC53H-18-8PN
TE Connectivity / Deutsch
DBC53H-*-*P*
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DBC53H-*-*P*
Search Keywords: DBC53H188PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC53H-18-8PN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Circuit Application:Power
-
Connector System:Wire-to-Panel
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Contacts Preloaded:Yes
-
Mating Retention:With
-
Contact Layout Arrangement:18 – 8
-
Shell Type:Solder Flange
-
Number of Power Positions:6
-
Polarization Code:N
-
Operating Temperature Range:-85 – 300 °C, -121 – 572 °F
-
Shell Plating Material:Tin
-
Centerline (Pitch):.219 in, 5.56 mm
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Circular Connector Shell Size:18
-
Circular Connector Contact Type:Pin
-
Alignment Keyed:Clocking
-
Product Type:Connector
-
Hermetically Sealed:Yes
-
Circular Connector Type:Receptacle
-
Number of Positions:6
-
Shell Base Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
13
$541.35
25
$297.14
38
$201.66
50 +
$197.63
Click for Quote
Log in
to unlock special pricing