- Home ›
- All Products›
- DBC50H-20-16PN
TE Connectivity / Deutsch
DBC50H-20-16PN
HERM RECP
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
HERM RECP
Search Keywords: DBC50H2016PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC50H-20-16PN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power
-
Mating Retention:With
-
Operating Temperature Range:-85 – 300 °C, -121 – 572 °F
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Connector System:Wire-to-Panel
-
Contacts Preloaded:Yes
-
Circular Connector Shell Size:20
-
Circular Connector Type:Receptacle
-
Shell Type:Square Flange
-
Circular Connector Contact Type:Pin
-
Shell Plating Material:Tin
-
Connector Mounting Type:Panel Mount
-
Shielded:Yes
-
Number of Power Positions:16
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Number of Positions:16
-
Alignment Keyed:Clocking
-
Polarization Code:N
-
Shell Base Material:Steel
-
Hermetically Sealed:Yes
-
Contact Layout Arrangement:20 – 16
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Frequently Asked Questions
Is DBC50H-20-16PN RoHS compliant?
No, DBC50H-20-16PN is not RoHS compliant.
What is the lead time for DBC50H-20-16PN?
The standard lead time for DBC50H-20-16PN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
13
$860.97
25
$457.33
38
$307.21
50 +
$301.07
Click for Quote
Log in
to unlock special pricing