- Home ›
- All Products›
- DBC50H18-8PN
DBC50H18-8PN
TE Connectivity / Deutsch
DBC50H-*-*P*
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DBC50H-*-*P*
Search Keywords: DBC50H188PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC50H18-8PN
-
Alias/AKA:ZPF000000000077877
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Fluid Resistance:Yes
-
Number of Positions:8
-
Factory Installed Backshell:No
-
Packaging Quantity:1
-
Panel Mount Feature:With
-
Alignment Keyed:Insert Clocking
-
Mating Retention Type:Bayonet
-
Position Locations Omitted:None
-
Environmental Protection Type:Hermetically Sealed
-
Keying:Insert Polarization N
-
Preloaded:Yes
-
Mating Alignment Type:Keyed
-
Flange:Square Flange
-
Operating Voltage:600 VAC, 850 VDC
-
Panel Mount Feature Type:Square Flange
-
Durability Rating:500 Cycles
-
Assembly Length:.979 in, 24.87 mm
-
Assembly Type:Electrical Connector
-
Environmental Protection:Yes
-
Connector Style:Receptacle
-
Feedthrough Type:No
-
Number of Power Positions:8
-
Positions Unloaded:None
-
Position Keyed:Normal
-
Shielded:Yes
-
Shell Material:Carbon Steel
-
Connector System:Wire-to-Panel
-
Product Type:Connector
-
Shell Size:18
-
Contact Quantity (Size 12):8
-
Insulation Material:Glass/Silicone
-
Centerline (Pitch):.219 in, 5.56 mm
-
Hermetically Sealed:Yes
-
Polarization Code:Normal
-
Contact Type:Pin
-
Shell Type:Square Flange Receptacle
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Shell Plating Material:Tin
-
Peripheral Seal Material:Silicone
-
Voltage:1800 Vrms
-
Circuit Application:Power
-
Keying & Polarized Position Locations:Normal
-
Mating Retention:With
-
Contact Layout Arrangement:18 – 8
-
Operating Temperature Range:-85 – 300 °C, -121 – 572 °F
-
Circular Connector Shell Size:18
-
Shell Base Material:Carbon Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$693.60
9
$408.00
13
$298.15
17 +
$292.19
Click for Quote
Log in
to unlock special pricing