- Home ›
- All Products›
- DBC50H-10-6PN
DBC50H-10-6PN
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBC50H106PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC50H-10-6PN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 200 °C
-
Polarization Code:N
-
Circular Connector Contact Type:Pin
-
Shell Base Material:Steel
-
Circular Connector Type:Receptacle
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
13
$253.99
25
$139.84
38
$97.11
50 +
$95.17
Click for Quote
Log in
to unlock special pricing