- Home ›
- All Products›
- DBC34H-10-5PN[V001]
DBC34H-10-5PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBC34H105PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC34H-10-5PN[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:600 VAC, 850 VDC
-
Fluid Resistance:Yes
-
Panel Mount Feature Type:Jam Nut
-
Panel Mount Feature:With
-
Packaging Quantity:1
-
O-Ring Material:Silicone
-
Environmental Protection Type:Hermetically Sealed
-
Polarization Code:N
-
Assembly Length:1.185 in, 30.1 mm
-
Environmental Protection:Yes
-
Insulation Material:Glass/Silicone
-
Factory Installed Backshell:No
-
Operating Temperature Range:-55 – 200 °C
-
Connector Style:Receptacle
-
Number of Positions:5
-
Shell Plating Material:Tin
-
Mating Retention Type:Triple Start Threaded
-
Sealable:Yes
-
Preloaded:Yes
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Shell Material:Steel
-
Position Locations Omitted:None
-
Hermetically Sealed:Yes
-
Peripheral Seal Material:Silicone
-
Circuit Application:Power
-
Keying & Polarized Position Locations:N
-
Contact Quantity (Size 20):32
-
Product Type:Connector
-
Flange:Jam Nut
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Panel
-
Shell Type:Jam Nut Receptacle
-
Number of Power Positions:5
-
Voltage:1800 Vrms
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Shell Size:F (32)
-
Contact Layout Arrangement:10 – 5
-
Keying:Keyway Polarization N
-
Mating Retention:With
-
Feedthrough Type:No
-
Connector System:Wire-to-Panel
-
Contact Type:Pin
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:F (32)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
13
$422.86
25
$232.10
38
$157.52
50 +
$154.37
Click for Quote
Log in
to unlock special pricing