- Home ›
- All Products›
- DBC33H-10-5P6[V001]
DBC33H-10-5P6[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: DBC33H105P6V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBC33H-10-5P6[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Shell Plating Material:Tin
-
Contact Quantity (Size 22D):55
-
Operating Temperature Range:-85 – 302 °C, -65 – 150 °F
-
Contact Layout:10 – 5
-
Alignment Keyed:Clocking
-
Feedthrough Type:No
-
Keying:Keyway Polarization 6
-
Insulation Material:Glass/Silicone
-
Preloaded:Yes
-
Assembly Length:1.098 in, 27.9 mm
-
Number of Positions:5
-
Environmental Protection Type:Hermetically Sealed
-
Mating Retention Type:Threaded
-
Position Locations Omitted:None
-
Flange:Jam Nut
-
Mating Retention:With
-
Connector System:Wire-to-Panel
-
Connector Style:Receptacle
-
Assembly Type:Electrical Connector
-
O-Ring Material:Silicone
-
Shell Type:Solder Mount Receptacle
-
Contact Type:Pin
-
Shielded:Yes
-
Fluid Resistance:Yes
-
Shell Material:Carbon Steel
-
Number of Power Positions:5
-
Sealable:Yes
-
Contact Layout Arrangement:10 – 5
-
Keying & Polarized Position Locations:N
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Positions Unloaded:None
-
Hermetically Sealed:Yes
-
Peripheral Seal Material:Silicone
-
Polarization Code:6
-
Circuit Application:Power
-
Environmental Protection:Yes
-
Panel Mount Feature Type:Solder Mount
-
Contact Quantity (Size 20):5
-
Panel Mount Feature:With
-
Durability Rating:500 Cycles
-
Operating Voltage:600 VAC, 850 VDC
-
Shell Size:10
-
Connector Mounting Type:Panel
-
Factory Installed Backshell:No
-
Product Type:Connector
-
Voltage:1800 Vrms
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:E (55)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
13
$278.08
25
$153.11
38
$106.33
50 +
$104.20
Click for Quote
Log in
to unlock special pricing