DBC33H-*-*P*

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
DBC33H-*-*P*
Search Keywords: DBC30H147PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DBC30H-14-7PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Keying:
    Keyway Polarization A
  • Fluid Type:
    Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
  • Assembly Length:
    1.106 in, 28.1 mm
  • Product Type:
    Connector
  • Factory Installed Backshell:
    No
  • Circular Connector Shell Size:
    D (15)
  • Peripheral Seal Material:
    Silicone
  • Circular Connector Insulation Material Type:
    Glass/Silicone
  • Mating Retention:
    With
  • Hermetically Sealed:
    Yes
  • Panel Mount Feature Type:
    Solder Mount
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Contact Type:
    Pin
  • Shell Base Material:
    Stainless Steel
  • Keying & Polarized Position Locations:
    A
  • Contact Quantity (Size 20):
    19
  • Connector System:
    Wire-to-Panel
  • Operating Voltage:
    600 VAC, 850 VDC
  • Environmental Protection Type:
    Hermetically Sealed
  • Number of Power Positions:
    14
  • Circular Connector Type:
    Receptacle
  • Alignment Keyed:
    Clocking
  • Environmental Protection:
    Yes
  • Shielded:
    Yes
  • Contacts Preloaded:
    Yes
  • Shell Type:
    Square Flange Receptacle
  • Panel Mount Feature:
    With
  • Contact Layout Arrangement:
    14 – 7
  • Position Locations Omitted:
    0
  • Feedthrough Type:
    No
  • Packaging Quantity:
    1
  • Connector Mounting Type:
    Panel Mount
  • Number of Positions:
    14
  • Polarization Code:
    A
  • Mating Retention Type:
    Triple Start Threaded
  • Mating Alignment Type:
    Keyed
  • Voltage:
    1800 Vrms
  • Shell Plating Material:
    Nickel
  • Circuit Application:
    Power
  • Fluid Resistance:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$474.58
25
$260.49
38
$176.79
50 +
$173.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!