DBC33H-*-*P*

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
DBC33H-*-*P*
Search Keywords: DBC30H1212PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DBC30H-12-12PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    1800 Vrms
  • Circular Connector Type:
    Receptacle
  • Position Locations Omitted:
    0
  • Hermetically Sealed:
    Yes
  • Shell Plating Material:
    Nickel
  • Circular Connector Contact Type:
    Pin
  • Circuit Application:
    Power
  • Shell Type:
    Square Flange Receptacle
  • Keying:
    Keyway Polarization D
  • Keying & Polarized Position Locations:
    D
  • Sealable:
    Yes
  • Feedthrough Type:
    No
  • Environmental Protection:
    Yes
  • Circular Connector Insulation Material Type:
    Glass/Silicone
  • Shell Base Material:
    Stainless Steel
  • Connector System:
    Wire-to-Panel
  • Number of Power Positions:
    12
  • Environmental Protection Type:
    Hermetically Sealed
  • Operating Voltage:
    600 VAC, 850 VDC
  • Mating Alignment Type:
    Keyed
  • Assembly Length:
    1.106 in, 28.1 mm
  • Alignment Keyed:
    Clocking
  • Mating Retention Type:
    Triple Start Threaded
  • Contact Quantity (Size 20):
    7
  • Number of Positions:
    12
  • Peripheral Seal Material:
    Silicone
  • Mating Retention:
    With
  • Product Type:
    Connector
  • Contacts Preloaded:
    Yes
  • Fluid Type:
    Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
  • Contact Layout Arrangement:
    12 – 12
  • Circular Connector Shell Size:
    B (11)
  • Fluid Resistance:
    Yes
  • Panel Mount Feature Type:
    Solder Mount
  • Connector Mounting Type:
    Panel Mount
  • Shielded:
    Yes
  • Panel Mount Feature:
    With
  • Packaging Quantity:
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Polarization Code:
    D
  • Factory Installed Backshell:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
13
$321.76
25
$177.16
38
$123.03
50 +
$120.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!