Image is representational - see mfr. specs

HERM RECP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HERM RECP
Search Keywords: DBA54H1210PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DBA54H-12-10PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Retention:
    With
  • Mating Alignment Type:
    Keyed
  • Number of Power Positions:
    10
  • Sealable:
    Yes
  • Operating Temperature Range:
    -85 – 300 °C, -121 – 572 °F
  • Circular Connector Contact Type:
    Pin
  • Connector System:
    Wire-to-Panel
  • Connector Mounting Type:
    Panel Mount
  • Circular Connector Type:
    Receptacle
  • Polarization Code:
    N
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    Clocking
  • Contact Layout Arrangement:
    12 – 10
  • Contacts Preloaded:
    Yes
  • Number of Positions:
    10
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    12
  • Circuit Application:
    Power
  • Shell Type:
    Jam Nut Receptacle
  • Circular Connector Insulation Material Type:
    Glass/Silicone
  • Shielded:
    Yes
  • Product Type:
    Connector Assembly
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks can ship 12/31/26
Backorder
Price (USD)
Qty
Unit Price
13
$617.47
25
$338.92
38
$230.02
50 +
$225.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!