- Home ›
- All Products›
- DBA33H-8-3P6[V001]
DBA33H-8-3P6[V001]
TE Connectivity / Deutsch
HERM ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HERM ASSY
Search Keywords: DBA33H83P6V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBA33H-8-3P6[V001]
-
Alias/AKA:YDBA33H-8-3P6V0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 200 °C
-
Alignment Keyed:Clocking
-
Preloaded:Yes
-
Panel Mount Feature Type:Jam Nut
-
Shell Type:Jam Nut Receptacle
-
O-Ring Material:Silicone
-
Contact Layout Arrangement:8 – 3
-
Shell Material:Stainless Steel
-
Polarization Code:N
-
Operating Voltage:600 VAC, 850 VDC
-
Feedthrough Type:No
-
Mating Alignment Type:Keyed
-
Insulation Material:Glass/Silicone
-
Mating Retention:With
-
Shielded:Yes
-
Contact Type:Pin
-
Number of Power Positions:3
-
Keying & Polarized Position Locations:N
-
Keying:Keyway Polarization N
-
Circuit Application:Power
-
Environmental Protection:Yes
-
Sealable:Yes
-
Connector System:Wire-to-Panel
-
Hermetically Sealed:Yes
-
Flange:Jam Nut
-
Packaging Quantity:1
-
Shell Size:D (15)
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Fluid Resistance:Yes
-
Connector Style:Receptacle
-
Number of Positions:3
-
Panel Mount Feature:With
-
Mating Retention Type:Triple Start Threaded
-
Voltage:1800 Vrms
-
Contact Quantity (Size 20):19
-
Product Type:Connector
-
Position Locations Omitted:None
-
Environmental Protection Type:Hermetically Sealed
-
Peripheral Seal Material:Silicone
-
Assembly Length:1.154 in, 29.3 mm
-
Factory Installed Backshell:No
-
Connector Mounting Type:Panel
-
Circular Connector Shell Size:D (15)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$264.84
25
$145.82
38
$101.26
50 +
$99.24
Click for Quote
Log in
to unlock special pricing