- Home ›
- All Products›
- DBA30H-12-12PN
TE Connectivity / Deutsch
DBA30H-12-12PN
DBA30H-*-*P*
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DBA30H-*-*P*
Search Keywords: DBA30H1212PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBA30H-12-12PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Number of Positions:12
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Connector Mounting Type:Panel Mount
-
Sealable:Yes
-
Contact Current Rating (Max):23 A
-
Contact Layout Arrangement:12 – 12
-
Hermetically Sealed:Yes
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
-
Mating Retention:With
-
Contacts Preloaded:Yes
-
Connector System:Wire-to-Panel
-
Polarization Code:N
-
Circular Connector Type:Receptacle
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Power Positions:12
-
Circular Connector Shell Size:12
-
Circular Connector Contact Type:Pin
-
Shell Base Material:Stainless Steel
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Shell Type:Square Flange Receptacle
Product Guides
+
Frequently Asked Questions
Is DBA30H-12-12PN RoHS compliant?
Yes, DBA30H-12-12PN is RoHS compliant.
What is the lead time for DBA30H-12-12PN?
The standard lead time for DBA30H-12-12PN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
13
$473.50
25
$259.90
38
$176.39
50 +
$172.86
Click for Quote
Log in
to unlock special pricing