- Home ›
- All Products›
- DBA30H-12-12P8
DBA30H-12-12P8
TE Connectivity / Deutsch
DBA30H-*-*P*
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DBA30H-*-*P*
Search Keywords: DBA30H1212P8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBA30H-12-12P8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Hermetically Sealed:Yes
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Contact Layout Arrangement:12 – 12
-
Circular Connector Shell Size:12
-
Product Type:Connector
-
Number of Power Positions:8
-
Contact Current Rating (Max):23 A
-
Circular Connector Type:Receptacle
-
Shielded:Yes
-
Shell Type:Square Flange Receptacle
-
Circular Connector Contact Type:Pin
-
Connector System:Wire-to-Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:8
-
Centerline (Pitch):.065 in, 1.651 mm
-
Circuit Application:Power
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Contacts Preloaded:Yes
-
Polarization Code:9
-
Mating Retention:With
-
Shell Base Material:Stainless Steel
-
Alignment Keyed:Clocking
-
Connector Mounting Type:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
13
$429.51
25
$235.75
38
$160.00
50 +
$156.80
Click for Quote
Log in
to unlock special pricing