- Home ›
- All Products›
- DBA30H-10-5P7
DBA30H-10-5P7
TE Connectivity / Deutsch
DBA30H-*-*P*
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
DBA30H-*-*P*
Search Keywords: DBA30H105P7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DBA30H-10-5P7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:Yes
-
Number of Positions:7
-
Circular Connector Shell Size:10
-
Centerline (Pitch):.107 in, 2.7178 mm
-
Circular Connector Contact Type:Pin
-
Mating Alignment Type:Keyed
-
Polarization Code:7
-
Circuit Application:Power
-
Connector Mounting Type:Panel Mount
-
Shielded:Yes
-
Contact Current Rating (Max):7.5 A
-
Shell Base Material:Stainless Steel
-
Alignment Keyed:Clocking
-
Number of Power Positions:7
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Sealable:Yes
-
Shell Type:Square Flange Receptacle
-
Connector System:Wire-to-Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contacts Preloaded:Yes
-
Product Type:Connector
-
Circular Connector Type:Receptacle
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Layout Arrangement:10 – 5
-
Mating Retention:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
13
$369.90
25
$203.03
38
$137.79
50 +
$135.04
Click for Quote
Log in
to unlock special pricing