Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

D38999/26FH35PN

Straight Plug - Pin - DTS 100 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 100 Position - 1 port - Male ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Straight Plug - Pin - DTS 100 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 100 Position - 1 port - Male - Circular - Flange Mount - CRIMP - Copper Alloy Contact Material - 23 Shell Size - 5 A - ( - 65 to +175)
Search Keywords: D3899926FH35PN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: D38999/26FH35PN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D38999/26FH35PN RoHS compliant?
Yes, D38999/26FH35PN is RoHS compliant.
What is the lead time for D38999/26FH35PN?
The standard lead time for D38999/26FH35PN is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 238
Can Ship immediately
24 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$179.99
5
$177.29
10
$174.63
20
$172.01
50
$169.43
100 +
$133.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!