Available Replacements
ROHs 등가
DTS26F13-98SN DTS26F13-98SN TE Connectivity / Deutsch
DTS26F13-98SN

TE Connectivity / Deutsch

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

D38999/26FC98SN

Straight Plug - Socket - DTS 10 C Size 20 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 10 Position - 1 port - Fem ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Straight Plug - Socket - DTS 10 C Size 20 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 10 Position - 1 port - Female - Circular - Flange Mount - CRIMP - Copper Alloy Contact Material - 13 Shell Size - 7.5 A - ( - 65 to +175)
Search Keywords: D3899926FC98SN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: D38999/26FC98SN
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D38999/26FC98SN discontinued?
Yes, D38999/26FC98SN from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is D38999/26FC98SN RoHS compliant?
No, D38999/26FC98SN is not RoHS compliant.
What is the lead time for D38999/26FC98SN?
The standard lead time for D38999/26FC98SN is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$161.05
25
$129.01
50
$123.92
100
$123.30
200
$113.81
350
$100.67
500
$91.94
700 +
$87.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!