Available Replacements
ROHs Equivalent
DTS26F09-35SN DTS26F09-35SN TE Connectivity / Deutsch
DTS26F09-35SN

TE Connectivity / Deutsch

In Stock: 0

Minimum Order: 44

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

D38999/26FA35SN

Straight Plug - Socket - DTS 06 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 06 Position - 1 port - Fem ...

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Straight Plug - Socket - DTS 06 C Size 22 D - Electroless Nickel Plated (48 - hr. Salt Spray) - 06 Position - 1 port - Female - Circular - Flange Mount - CRIMP - Copper Alloy Contact Material - 09 Shell Size - 05 A - ( - 65 to +175)
Search Keywords: D3899926FA35SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    D38999/26FA35SN
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D38999/26FA35SN discontinued?
Yes, D38999/26FA35SN from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is D38999/26FA35SN RoHS compliant?
No, D38999/26FA35SN is not RoHS compliant.
What is the lead time for D38999/26FA35SN?
The standard lead time for D38999/26FA35SN is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!