- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- D38999/24WC4PN
D38999/24WC4PN
TE Connectivity / Deutsch
Jam Nut Receptacle - Pin - DTS 4C Size 16 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 4 Position - 1 port - Male - Cir ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Jam Nut Receptacle - Pin - DTS 4C Size 16 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 4 Position - 1 port - Male - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 13 Shell Size - 5 A - ( - 65 to +175) - 35,380 g
Search Keywords: D3899924WC4PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D38999/24WC4PN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$91.34
10
$75.01
15
$74.64
25
$62.38
50
$54.60
100
$54.05
200
$53.78
350 +
$53.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT