Available Replacements
ROHs 등가
YDTS20F25-35PNV001 YDTS20F25-35PNV001 TE Connectivity / Deutsch
YDTS20F25-35PNV001

TE Connectivity / Deutsch

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

D38999/20FJ35PN

Square Flange Receptacle - Pin - DTS 128C 128 Size 22D - Electroless Nickel Plated - 128 Position - 128 Terminal - 1 port - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
Square Flange Receptacle - Pin - DTS 128C 128 Size 22D - Electroless Nickel Plated - 128 Position - 128 Terminal - 1 port - Male - Circular - Straight - Flange Mount - CRIMP - Copper Alloy Contact Material - 25 Shell Size - 5 A - 65,317 g - 28/22 AWG
Search Keywords: D3899920FJ35PN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: D38999/20FJ35PN
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D38999/20FJ35PN RoHS compliant?
No, D38999/20FJ35PN is not RoHS compliant.
What is the lead time for D38999/20FJ35PN?
The standard lead time for D38999/20FJ35PN is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$60.48
5
$56.99
10
$56.13
25
$53.83
50
$53.69
100
$41.27
250 +
$33.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!