Image is representational - see mfr. specs

369 9 WAY REC, NO CONTACTS, SKT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
369 9 WAY REC, NO CONTACTS, SKT
Search Keywords: D369R99BS0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    D369-R99-BS0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Retention Type:
    Button Latch
  • Shielded:
    No
  • Strain Relief:
    Without
  • Termination Method to Wire & Cable:
    Crimp
  • Connector System:
    Wire-to-Wire
  • Contact Transmits (Typical):
    Signal
  • Housing Color:
    Blue
  • Mating Retention:
    With
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    9
  • Size 22D Contact Quantity:
    9
  • Mating Alignment:
    With
  • Product Type:
    Connector
  • Seal Type:
    Interface and Wire Seals
  • For Use With:
    Shell Size 9
  • Contact Type:
    Socket
  • Housing Material:
    Composite
  • Fluid Resistance:
    Moisture/Spray
  • Keying:
    B
  • Fluid Type:
    EN2591-317
  • Connection Type:
    Connector Assembly
  • Shell Size:
    9
  • Sealable:
    Yes
  • Operating Temperature Range:
    -55 – 175 °C, -67 – 347 °F
  • Connector Style:
    Receptacle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
44   can ship 1/13/27
MOQ for out of Stock Qty:
25
37 Weeks can ship 2/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$90.23
5
$90.01
10
$89.78
25
$89.56
50
$47.41
75
$33.36
100 +
$32.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!