- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- D369-R66-NS1
TE Connectivity / Deutsch
D369-R66-NS1
Conn Rectangular F 6 POS Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-R66-NS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:2.54 mm
-
Termination Method:Crimp3725
-
Number of Contacts:6
-
Maximum Voltage Rating:10003716VDC,15003716VAC
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 175 °C