- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- D369-R66-NP0
TE Connectivity / Deutsch
D369-R66-NP0
Inline Connector Housing RCP 6 POS Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | D369-R66-NP0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rectangular3726 |
| Mounting: | Cable Mount3718 |
| Body Orientation: | Straight3707 |
| Gender: | RCP3712 |
| Pitch: | 2.54 mm |
| Termination Method: | Crimp3725 |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 5003716VDC,4003716VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -55 to 175 °C |