- Home ›
- All Products›
- D369-R66-CS0
D369-R66-CS0
TE Connectivity / Deutsch
369 6 WAY REC, NO CONTACTS, SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
369 6 WAY REC, NO CONTACTS, SKT
Search Keywords: D369R66CS0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-R66-CS0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Cavities:6
-
Shielded:No
-
Mating Retention Type:Button Latch
-
Connector System:Wire-to-Wire
-
Strain Relief:Without
-
Housing Color:Green
-
Shell Material:Composite
-
Number of Rows:2
-
Contact Retention Within Housing:With
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Number of Positions:6
-
Housing Material:Composite
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Seal Material:Fluorosilicone
-
Mating Alignment:With
-
Number of Columns:3
-
Contact Current Rating (Max):5 A
-
Number of Signal Positions:6
-
Insertion Force Type:Normal
-
Number of Power Positions:6
-
Cable Exit Angle:180°
-
Connector Product Type:Connector Assembly
-
Operating Voltage:400 VAC, 500 VDC
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Size:Size 22
-
Seal Type:Grommet Seal , Interfacial Seal
-
Connector Shell Size:06
-
Contacts Preloaded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
30
$80.28
60
$42.50
90
$29.91
119 +
$29.31
Click for Quote
Log in
to unlock special pricing