- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- D369-R33-NP0
TE Connectivity / Deutsch
D369-R33-NP0
Conn Rectangular RCP 3 POS Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Rectangular RCP 3 POS Crimp ST Cable Mount
Search Keywords: D369R33NP0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-R33-NP0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:2.54 mm
-
Termination Method:Crimp3725
-
Number of Contacts:3
-
Maximum Voltage Rating:5003716VDC,4003716VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 175 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is D369-R33-NP0 RoHS compliant?
Yes, D369-R33-NP0 is RoHS compliant.
What is the lead time for D369-R33-NP0?
The standard lead time for D369-R33-NP0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 11/25/26
250
can ship 1/20/27
36 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
1
$61.82
5
$44.49
10
$36.53
25
$33.40
50
$30.80
100
$29.33
250 +
$27.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT