Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

D369-R33-AS0

Conn Rectangular SKT 3 POS 2.54mm Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rectangular SKT 3 POS 2.54mm Crimp ST Cable Mount
Search Keywords: D369R33AS0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: D369-R33-AS0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular3726
Mounting: Cable Mount3718
Body Orientation: Straight3707
Gender: PL3712
Pitch: 2.54 mm
Termination Method: Crimp3725
Number of Contacts: 3
Maximum Voltage Rating: 10003716VDC,15003716VAC
Operating Temperature: -55 to 175 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is D369-R33-AS0 RoHS compliant?
Yes, D369-R33-AS0 is RoHS compliant.
What is the lead time for D369-R33-AS0?
The standard lead time for D369-R33-AS0 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 440
Can Ship immediately
On Order:
250   can ship 4/21/27
33 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.47
5
$47.46
10
$43.70
25
$42.59
50
$41.10
100
$40.95
250 +
$40.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!