- Home ›
- All Products›
- D369-P99-DS0
D369-P99-DS0
TE Connectivity / Deutsch
369 9 WAY PLUG, NO CONTACTS, SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
369 9 WAY PLUG, NO CONTACTS, SKT
Search Keywords: D369P99DS0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-P99-DS0
-
Alias/AKA:YD369-P99-DS000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Composite
-
Shielded:No
-
Fluid Resistance:EN2591-315
-
Termination Method to Wire & Cable:Crimp
-
Interfacial Seal:With
-
Accepts Wire Insulation Diameter Range:.028 – .054 in, .71 – 1.37 mm
-
Panel Gasket:With
-
Seal Color:Natural
-
Material:Composite
-
Mating Retention Type:Button Latch
-
Keying:D
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Operating Voltage:1500 VAC, 1000 VDC
-
Housing Material:Composite
-
Number of Rows:3
-
Contact Retention:With
-
Product Type:Connector
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Alignment Type:Keyed
-
Seal Type:Triple-Seal
-
Number of Positions:9
-
Number of Columns:3
-
Circuit Application:Signal
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Style:Plug
-
Rear Grommet:With
-
Mating Alignment:With
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180 °
-
Housing Color:Yellow
-
Seal Material:Fluorosilicone
-
Sealable:Yes
-
Number of Cavities:9
-
Mating Retention:With
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$89.96
50
$47.63
75
$33.52
100 +
$32.85
Click for Quote
Log in
to unlock special pricing