- Home ›
- All Products›
- D369-P99-CP1
D369-P99-CP1
TE Connectivity / Deutsch
369 9 WAY PLUG, CRIMP, PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
369 9 WAY PLUG, CRIMP, PIN
Search Keywords: D369P99CP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-P99-CP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Columns:3
-
Number of Positions:9
-
Shell Material:Composite
-
Contact Retention Within Housing:With
-
Packaging Method:Package
-
Number of Rows:3
-
Connector System:Wire-to-Wire
-
Contact Type:Pin
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Shielded:No
-
Sealable:Yes
-
Contact Mating Area Plating Material:Gold
-
Connector Product Type:Connector Assembly
-
Strain Relief:Without
-
Housing Material:Composite
-
Number of Cavities:9
-
Housing Color:Green
-
Contact Current Rating (Max):5 A
-
Packaging Quantity:1
-
Wire Contact Termination Area Plating Material:Gold
-
Mating Alignment:With
-
Seal Material:Fluorosilicone
-
Mating Retention Type:Button Latch
-
Connector & Housing Type:Plug
-
Termination Method to Wire & Cable:Crimp
-
Cable Exit Angle:180°
-
Number of Power Positions:9
-
Insertion Force Type:Normal
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Voltage:400 VAC, 500 VDC
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shell Size:09
-
Seal Type:Grommet Seal , Interfacial Seal
-
Contact Size:Size 22
-
Contacts Preloaded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
28
$86.47
56
$45.78
84
$32.21
111 +
$31.57
Click for Quote
Log in
to unlock special pricing