- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- D369-P33-CS0
TE Connectivity / Deutsch
D369-P33-CS0
369 3 WAY PLUG, NO CONTACTS, SKT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
369 3 WAY PLUG, NO CONTACTS, SKT
Search Keywords: D369P33CS0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-P33-CS0
-
Alias/AKA:YD369-P33-CS000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention:With
-
Seal Type:Triple-Seal
-
Number of Cavities:3
-
Material:Composite
-
Circuit Application:Signal
-
Product Type:Connector
-
Housing Material:Composite
-
Panel Gasket:With
-
Interfacial Seal:With
-
Centerline (Pitch):.1 in, 2.54 mm
-
Shielded:No
-
Termination Method to Wire & Cable:Crimp
-
Fluid Resistance:EN2591-315
-
Shell Material:Composite
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Rear Grommet:With
-
Number of Columns:3
-
Mating Alignment:With
-
Cable Exit Angle:180 °
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Seal Material:Fluorosilicone
-
Mating Alignment Type:Keyed
-
Connector Style:Plug
-
Connector System:Wire-to-Wire
-
Operating Voltage:1500 VAC, 1000 VDC
-
Sealable:Yes
-
Accepts Wire Insulation Diameter Range:.028 – .054 in, .71 – 1.37 mm
-
Mating Retention:With
-
Seal Color:Natural
-
Number of Rows:1
-
Mating Retention Type:Button Latch
-
Number of Positions:3
-
Keying:C
-
Housing Color:Green
Product Guides
+
Frequently Asked Questions
Is D369-P33-CS0 RoHS compliant?
Yes, D369-P33-CS0 is RoHS compliant.
What is the lead time for D369-P33-CS0?
The standard lead time for D369-P33-CS0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
11 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
34
$76.57
68
$40.54
102
$28.53
136 +
$27.95
Click for Quote
Log in
to unlock special pricing