- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- D369-P33-BP0
TE Connectivity / Deutsch
D369-P33-BP0
Conn Rectangular M 3 POS 2.54mm Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Rectangular M 3 POS 2.54mm Crimp ST Cable Mount
Search Keywords: D369P33BP0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-P33-BP0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:M3712
-
Pitch:2.54 mm
-
Termination Method:Crimp3725
-
Number of Contacts:3
-
Maximum Voltage Rating:10003716VDC,15003716VAC
-
Maximum Current Rating:5 A
-
Operating Temperature:-55 to 175 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is D369-P33-BP0 RoHS compliant?
Yes, D369-P33-BP0 is RoHS compliant.
What is the lead time for D369-P33-BP0?
The standard lead time for D369-P33-BP0 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Ships today, if you order in
MOQ for out of Stock Qty:
32
33 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
1
$48.99
10
$48.87
25
$48.74
32
$48.62
63
$30.40
94
$24.19
125 +
$23.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT